Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.550 |
50+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDM01-OY
Order Code3762264
Contact Configuration-
No. of Positions-
Approvals / Standards-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DM01-OY from Hylec is a yellow shroud.
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
-
IP Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215