Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-12HT
Order Code3786466
Product RangeMini141 Series
Also Known As80392274
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.940 |
| 5+ | €135.450 |
| 10+ | €128.960 |
| 25+ | €128.800 |
| 50+ | €128.630 |
| 100+ | €128.470 |
Price for:Each
Minimum: 1
Multiple: 1
€141.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-12HT
Order Code3786466
Product RangeMini141 Series
Also Known As80392274
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable Type0.141" Semi Rigid
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product RangeMini141 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
Mini141 Series
Coaxial Cable Type
0.141" Semi Rigid
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15