Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022221-R
Order Code3819247
Product RangeSencity Road
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €425.870 |
| 5+ | €417.350 |
Price for:Each
Minimum: 1
Multiple: 1
€425.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK5022221-R
Order Code3819247
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle VHF
Frequency Min152MHz
Frequency Max178MHz
Gain-
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Road
Technical Specifications
Antenna Type
Vehicle VHF
Frequency Max
178MHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Road
Frequency Min
152MHz
Gain
-
Input Power
100W
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2