Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.19.0023
Order Code3819216
Product RangeSencity Spot-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.450 |
| 5+ | €126.430 |
| 10+ | €117.410 |
Price for:Each
Minimum: 1
Multiple: 1
€135.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.19.0023
Order Code3819216
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.935GHz
Gain9dBi
VSWR2
Input Power30W
Input Impedance50ohm
Antenna PolarisationSlant
Product RangeSencity Spot-S
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.935GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Spot-S
Frequency Min
5.15GHz
Gain
9dBi
Input Power
30W
Antenna Polarisation
Slant
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11