Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1351.17.0001
Order Code3819212
Product RangeSencity Spot-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.890 |
| 5+ | €99.810 |
| 10+ | €92.730 |
| 50+ | €86.860 |
Price for:Each
Minimum: 1
Multiple: 1
€106.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1351.17.0001
Order Code3819212
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.94GHz
Frequency Max5.35GHz
Gain13.5dBi
VSWR1.5
Input Power30W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Spot-S
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.35GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-S
Frequency Min
4.94GHz
Gain
13.5dBi
Input Power
30W
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11