Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0099
Order Code3819208
Product RangeSencity Spot-S
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.560 |
| 5+ | €130.200 |
| 10+ | €118.840 |
Price for:Each
Minimum: 1
Multiple: 1
€141.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0099
Order Code3819208
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingWall / N Connector
Gain8dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationSlant
Product RangeSencity Spot-S
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
Gain
8dBi
Input Power
50W
Antenna Polarisation
Slant
Frequency Min
2.4GHz
Antenna Mounting
Wall / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-S
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11