Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1018
Order Code1801302
Product RangeSHC Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.330 |
| 5+ | €12.590 |
| 50+ | €10.220 |
Price for:Each
Minimum: 1
Multiple: 1
€15.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1018
Order Code1801302
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.38"
Cable Diameter Max0.44"
Cable Gland MaterialAluminum
Gland ColourBlue
IP / NEMA RatingIP66
Product RangeSHC Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.44"
Gland Colour
Blue
Product Range
SHC Series
Cable Diameter Min
0.38"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability