Print Page
XRM-102
Connector Type A:RCA/Phono Plug
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoXRM-102
Order Code2818743
Connector Type ARCA/Phono Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
2ft
Jacket Colour
Black
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
609.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627