Print Page
CMP-105
CABLE, 1/4" HOSA TS-3.5MM HOSA TRS, 5FT
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.610 |
Price for:Each
Minimum: 1
Multiple: 1
€11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMP-105
Order Code2818787
Connector Type A1/4" Mono Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
5ft
Jacket Colour
-
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804