Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WLC-A
Order Code3699318
Product RangeSZL-WL Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €187.270 |
| 5+ | €182.720 |
| 10+ | €178.180 |
| 25+ | €174.480 |
Price for:Each
Minimum: 1
Multiple: 1
€187.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WLC-A
Order Code3699318
Product RangeSZL-WL Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max8.82N
Product RangeSZL-WL Series
Contact Current DC Max800mA
Contact Voltage DC Max125V
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
10A
Operating Force Max
8.82N
Contact Current DC Max
800mA
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
SZL-WL Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351086