Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCEB31B
Order Code3833744
Product RangeSSCE
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product RangeSSCE
Contact Current DC Max-
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SSCE series MICRO SWITCH™ super sealed CE miniature Limit Switch has been designed for reliability in the harshest of environments. Its robust design, corrosion limiting features, flexible PUR cable and super sealing allows it to operate fully submerged in a range of fluids. Its small size allows operation in confined spaces. A range of different actuators offers flexibility in application.
- Fully sealed - capable of working when submerged
- Compact construction
- Rugged zinc die-cast housing
- Pre-wired or connector versions
- Variable length PUR cable
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Gang mounting capability
- Wide selection of actuators
- IP66/67, IP68 Sealing
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
SSCE
Contact Voltage DC Max
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446335