Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.430 |
| 10+ | €1.250 |
| 50+ | €1.060 |
| 100+ | €0.980 |
| 250+ | €0.968 |
| 500+ | €0.956 |
| 1000+ | €0.944 |
| 2500+ | €0.885 |
Product Information
Product Overview
The SL353HT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.
- High duty cycle (13% typical)
- Energy efficient
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- Versatile
- Stable and wide temperature range
- Subminiature size
- Helps to reduce total system cost
Applications
Power Management, Portable Devices, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Security, Test & Measurement
Technical Specifications
Omnipolar
330µA
3Pins
5.5V
85°C
-
SOT-23
SOT-23
2.2V
-40°C
SL353
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate