Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1LS10-4PG
Order Code3443002
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Rod
Contact ConfigurationSPDT-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.51N-m
Product RangeLS Series
Contact Current DC Max1.1A
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
6A
Operating Force Max
0.51N-m
Contact Current DC Max
1.1A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
LS Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34