Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT9200B-14SOPLF
Order Code1420881
Technical Datasheet
IC Function0
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Package TypeSOP
No. of Pins14Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The HT9200B-14SOPLF is a DTMF generator in 14 pin SOP package. This tone generator is designed for MCU interfaces. It can be instructed by MCU to generate 16 dual tones and 8 single tones from DTMF pin. The HT9200B contains a selectable serial/parallel mode interface for various applications.
- Operating voltage range from 2V to 5.5V
- 3.58MHz crystal or ceramic resonator
- Low standby current
- Low total harmonic distortion
- Operating temperature range from -20°C to 75°C
Applications
Security, Building Automation, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
0
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.5V
IC Package Type
SOP
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065