Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932960001
Order Code3130226
Product RangePMS 0,64 SMD Series
Technical Datasheet
28 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.670 |
| 5+ | €55.500 |
| 10+ | €54.040 |
Price for:Each
Minimum: 1
Multiple: 1
€58.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932960001
Order Code3130226
Product RangePMS 0,64 SMD Series
Technical Datasheet
Kit Contents2xMICRO-KLEPS, 2xMICRO-PRUEF MPS 2/0 Test Probes, MICRO-SMD CLIP, 2xMAL N 4-0,64/100-0,25 Leads
Product RangePMS 0,64 SMD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Micro test equipment set for SMD components and 0.64mm system
- MICRO-KLEPS clamp-type test probe with rotating grip jaws and flexible shaft
- MICRO-PRUEF MPS 2/0,64 FT miniature test probe with spring-loaded stainless steel tip
- Micro-SMD clip 1 spring-loaded, two-pole test clip
- MAL N 4-0,64/100-0,25 measuring lead with 4mm plug & socket for tower construction and 0.64mm socket
Contents
1 x clamp-type test probe MICRO-KLEPS black (973 972-100), 1 x clamp-type test probe MICRO-KLEPS red (973 972-101), 1 x test probe MICRO-PRUEF MPS 2/0,64 FT black (973 995-100), 1 x test probe MICRO-PRUEF MPS 2/0,64 FT red (973 995-100), 1 x test clip MICRO-SMD CLIP 1 (972 416-100), 1 x measuring lead MAL N 4-0,64/100-0,25 black (934 160-100), 1 x measuring lead MAL N 4-0,64/100-0,25 red (934 160-101).
Technical Specifications
Kit Contents
2xMICRO-KLEPS, 2xMICRO-PRUEF MPS 2/0 Test Probes, MICRO-SMD CLIP, 2xMAL N 4-0,64/100-0,25 Leads
SVHC
No SVHC (15-Jan-2018)
Product Range
PMS 0,64 SMD Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046