Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.860 |
| 10+ | €16.840 |
| 25+ | €16.360 |
| 100+ | €15.810 |
| 250+ | €15.490 |
| 500+ | €15.180 |
Product Information
Product Overview
The HR10A-10P-10P(73) is a 10-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 7mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin
Brass Zinc Alloy Body
Copper Alloy
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
HR10 Series
10Contacts
Push-Pull
Nickel
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate