Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7P-4P(73)
Order Code1077702
Product RangeHR10 Series
Also Known As110-0021-6-73
Technical Datasheet
935 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.460 |
| 10+ | €17.310 |
| 25+ | €16.820 |
| 100+ | €16.290 |
| 250+ | €15.960 |
| 500+ | €15.640 |
Price for:Each
Minimum: 1
Multiple: 1
€22.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7P-4P(73)
Order Code1077702
Product RangeHR10 Series
Also Known As110-0021-6-73
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (23-Jan-2024)
Product Overview
The HR10-7P-4P(73) from Hirose is a high performance, miniature circular plug connector with shell size 7. The connector has simple, yet highly reliable design for compact and high density applications. It is easy to operate and has single action push pull lock structure for quick and efficient locking and unlocking.
- IP67 degree of protection
- Rated current of 2A
- Rated voltage of 150VAC and 200VDC
- Solder wire termination
- Straight connector orientation
- Recommended wire size is 26AWG
- Shell material is metal
- Operating temperature range from -25°C to 85°C
- Copper alloy contacts with gold plating
- Minimum contact resistance of 10mohm
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Brass
SVHC
Lead (23-Jan-2024)
Product Range
HR10 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008