Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.670 |
| 50+ | €1.310 |
| 150+ | €1.200 |
| 400+ | €1.180 |
| 1000+ | €1.160 |
Product Information
Product Overview
The FH28-40S-0.5SH(05) is a 40-position 1-row 0.5mm FPC/FFC ZIF Receptacle with LCP insulator, gold plated phosphor bronze contacts and pure tin plated brass metal fitting. The FH28 series connector has SMT horizontal mounting type. Multi-polarized connectors, reinforced body structure and high FPC retention produced by the following features, reliable connection created by its unique FPC/FFC positioning mechanism, prevents accidental disengagement with the design of its proprietary structure. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. Vertical retention force for the FPC/FFC is 2.5 times stronger than our 0.5mm pitch connector the FH12 series. Horizontal retention force for the FPC/FFC is 2 times stronger than our 0.5mm pitch connector the FH12 series.
- Highly reliable connection and robust structure
- Simplified operations
- Increased FPC/FFC retention force
- Accepts standard 0.3mm thick FPC/FFC
- Fully moulded structure aids PCB layout
- Supports automatic pick-n-place mounting
- Halogen-free
- 0.5A Rated current
- 50Vrms Rated voltage
- 50mΩ Maximum contact resistance
- 500mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
40Contacts
FH28
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate