Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No49750050
Order Code4223946
Also Known AsGTIN UPC EAN: 5013433750058
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No49750050
Order Code4223946
Also Known AsGTIN UPC EAN: 5013433750058
Drill Bit Size Metric50mm
Drill Bit Size Imperial-
Effective Length60mm
Overall Length150mm
Product Range-
Product Overview
SDS Core drills ideal for plumbers and electricians for drilling holes in brick, concrete and block.
- Tungsten carbide tipped
- Comes complete with arbor and guide drill
Technical Specifications
Drill Bit Size Metric
50mm
Effective Length
60mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58