Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No33650150
Order Code4224444
Product RangeHilka Tools - Slotted VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433650150
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No33650150
Order Code4224444
Product RangeHilka Tools - Slotted VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433650150
Tip Size6.5mm
Blade Length150mm
Overall Length280mm
Product RangeHilka Tools - Slotted VDE Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- VDE/GS approved
- Chrome vanadium steel with soft grip handle
- Certified to EN60900
- Insulated to 1000V AC
Technical Specifications
Tip Size
6.5mm
Overall Length
280mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
Hilka Tools - Slotted VDE Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12