Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550576
Order Code3446782
Also Known AsGTIN UPC EAN: 4260439550576
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €82.840 |
Price for:Each
Minimum: 1
Multiple: 1
€82.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550576
Order Code3446782
Also Known AsGTIN UPC EAN: 4260439550576
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard only
SVHCNo SVHC (16-Jan-2020)
Product Overview
High resolution DAC for the Raspberry Pi combined with a powerful digital signal processor that can be used as a music streamer/server or for standalone equalisation applications (independent of the Pi).
- 300MHz Digital signal processor (6144 instructions per sample, including FFT & FIR accelerators
- Dedicated 24-bit 192kHz Burr-Brown DAC
- Stereo analogue output (24-bit, 192kHz) & Digital input/output (input up to 96kHz, output up to 192kHz)
- Asynchronous sample rate converter that can upsample/downsample/mix audio sources
- Users can upload programs developed with Analog's SigmaStudioStereo development tool
- Onboard EEPROM allows board to boot and function without the Raspberry Pi
- Gold plated RCA output connectors
- No soldering required; standard HAT design - simply plug it onto the Raspberry Pi
- Compatible with all Raspberry Pi models with 40 pin GPIO
- Powered by the Pi, no extra PSU needed
Contents
Board only
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
Board only
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038