Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBPE9 BK 30MT
Order Code3389525
Product RangeSBPE Series
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.250 |
| 3+ | €65.800 |
Price for:Each
Minimum: 1
Multiple: 1
€69.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBPE9 BK 30MT
Order Code3389525
Product RangeSBPE Series
External Diameter - Imperial0.35"
External Diameter - Metric9mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.39"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric10mm
Bundle Dia Max - Metric100mm
Product RangeSBPE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- SBPE spiral binding is suitable for standard electrical applications and panel building etc.
- Organises and protects cables and hoses
- Cables branch out at any point
- Suitable for retro-fitting
Technical Specifications
External Diameter - Imperial
0.35"
Wrap Material
Polyethylene
Reel Length (Imperial)
98.43ft
Bundle Dia Min - Imperial
0.39"
Bundle Dia Min - Metric
10mm
Product Range
SBPE Series
External Diameter - Metric
9mm
Wrap Colour
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.468