Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBPE4 BK 30MT
Order Code3389524
Product RangeSBPE Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.000 | 
| 3+ | €16.150 | 
Price for:Each
Minimum: 1
Multiple: 1
€17.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBPE4 BK 30MT
Order Code3389524
Product RangeSBPE Series
External Diameter - Imperial0.16"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.2"
Bundle Dia Max - Imperial0.79"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product RangeSBPE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- SBPE spiral binding is suitable for standard electrical applications and panel building etc.
 - Organises and protects cables and hoses
 - Cables branch out at any point
 - Suitable for retro-fitting
 
Technical Specifications
External Diameter - Imperial
0.16"
Wrap Material
Polyethylene
Reel Length (Imperial)
98.43ft
Bundle Dia Min - Imperial
0.2"
Bundle Dia Min - Metric
5mm
Product Range
SBPE Series
External Diameter - Metric
4mm
Wrap Colour
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
0.79"
Bundle Dia Max - Metric
20mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55