Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.000 |
Price for:Each
Minimum: 1
Multiple: 1
€80.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCORE25
Order Code4208124
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric25mm²
For Use With25mm² Diameter Cables
Product Range-
SVHCTo Be Advised
Product Overview
CORE25 is a smart meter cable stripping tool. The CORE tool strips the cable safely to a pre-defined length, ensuring that the cable is stripped correctly first time, every time, to provide a quick, easy and compliant install. The inner and outer sheathing is removed by the CORE tool leaving a shoulder that allows the cable to fit perfectly inside the smart meter collars. Application includes smart meter clips and collars.
- Speeds up installation time
- Strips the cable correctly every time
- Reduces the amount of cable wasted
- Ergonomic design
- Reduces risk of injury compared to using conventional methods
- For cable diameter of 25mm²
- Designed to accurately strip cable to the required length
Technical Specifications
Stripping Capacity AWG
-
For Use With
25mm² Diameter Cables
SVHC
To Be Advised
Stripping Capacity Metric
25mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001