Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoALFAA500BP
Order Code3376466
Product RangeXT
Product RangeXT
External Height - Metric114mm
External Width - Metric114mm
External Depth - Metric57mm
External Height - Imperial4.49"
External Width - Imperial4.49"
External Depth - Imperial2.24"
SVHCTo Be Advised
Product Overview
A high quality fan enclosure for use in switchboards and control panels.
- Air flow direction from outside to inside of enclosure (reversible by re-arranging fan direction)
- Fast installation due to simple square cut out on enclosure panel and screwless snap in fixing
- The snap and fixing system can be used on panels with a thickness in the range of 1.2 to 2.4mm
- The self adhesive gasket and the filter mat ensure IP54 protection
- Air flow: 24m/hr
- Power supply: 230Vac
Technical Specifications
Product Range
XT
External Width - Metric
114mm
External Height - Imperial
4.49"
External Depth - Imperial
2.24"
External Height - Metric
114mm
External Depth - Metric
57mm
External Width - Imperial
4.49"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43