Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for R40F6710594...
1 Product Found
Product Overview
- R40 series M4 metric clearance circular spacer/pillar
- Plastic material (nylon 66, UL94V-2 rating)
- Housing colour is white
Technical Specifications
Spacer Material
Plastic
Outer Diameter
6.3mm
Spacer Type
Round
SVHC
No SVHC (16-Jul-2019)
Overall Length
5mm
Inner Diameter
4.2mm
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004