Print Page
Alternatives for R30-1002002...
1 Product Found
Product Overview
- R30-100 series M3 metric threaded female hexagonal spacer/pillar
- Brass spacer, base material is free-machining brass
- Nickel plating for corrosion resistance
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
20mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
20mm
Product Range
R30
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063