Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €10.400 |
Price for:Each
Minimum: 50
Multiple: 50
€520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4863442
Order Code2853701
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts34Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
No. of Rows2Rows
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Contacts
34Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004647
Product traceability