Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.040 |
| 10+ | €13.000 |
| 25+ | €12.100 |
| 50+ | €11.320 |
| 100+ | €10.630 |
| 250+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000000139
Order Code4752800
Product RangeHan-Modular Series
USB Connector TypeUSB Type C
USB Standard-
No. of Positions-
Connector MountingCable Mount
OrientationStraight
Contact Material-
Contact Plating-
Product RangeHan-Modular Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
Han-Modular Series
USB Standard
-
No. of Positions
-
Orientation
Straight
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001589