Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €20.170 |
Price for:Each
Minimum: 10
Multiple: 10
€201.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0200 014
Order Code2311466
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC Socket
Connector Type BIDC Socket
No. of Positions50Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
Product Overview
The 33 15 243 0200 014 is a 200mm 50-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
Connector Type A
IDC Socket
No. of Positions
50Ways
Cable Length - Metric
200mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107