Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €51.030 |
5+ | €48.910 |
10+ | €46.820 |
25+ | €45.020 |
50+ | €43.510 |
Price for:Each
Minimum: 1
Multiple: 1
€51.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380063001
Order Code4558553
Product RangeHan Com Series
Product RangeHan Com Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating80A
Technical Specifications
Product Range
Han Com Series
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215
Product traceability