Print Page
Image is for illustrative purposes only. Please refer to product description.
446 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.130 |
| 10+ | €4.690 |
| 25+ | €4.300 |
| 50+ | €3.990 |
| 100+ | €3.730 |
| 250+ | €3.490 |
| 500+ | €3.280 |
| 1000+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006205
Order Code2082042
Product RangeHan C Series
Product RangeHan C Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
14AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002613