Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.880 |
25+ | €1.830 |
50+ | €1.770 |
100+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551SNAP11BK
Order Code3817692
Product Range1551SNAP
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric45mm
External Depth - Metric-
IP RatingIP30
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.77"
External Depth - Imperial-
Product Range1551SNAP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
20mm
External Depth - Metric
-
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
1551SNAP
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014