Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1444-17135
Order Code4543341
Product Range1444 Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.920 |
Price for:Each
Minimum: 1
Multiple: 1
€89.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17135
Order Code4543341
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric127mm
External Width - Metric431.8mm
External Depth - Metric330.2mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range1444 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
127mm
External Depth - Metric
330.2mm
Body Colour
Natural
External Height - Imperial
5"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444 Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536