Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part NoSPORTSLINE MEDIUM
Order Code3402529
Also Known AsGTIN UPC EAN: 4047443117038
No Longer Manufactured
Product Information
Product Overview
- Padded projector bag with variable inner divider
- 2 large additional pads with hook and loop fastening which can be variably placed
- Adjustable, detachable hook and loop inner divider
- Internal projector holding straps
- Removeable cable pocket
- Internal mesh pocket
- External front and rear document pockets
- Padded handle and removeable shoulder strap
- Internal Dimensions (HxWxD): 100 x 320 x 230mm
- Weight: 0.8kg
Technical Specifications
Bag Material
Polypropylene
External Height - Metric
125mm
External Width - Metric
370mm
SVHC
No SVHC (15-Jan-2018)
External Height - Imperial
4.92"
External Width - Imperial
14.6"
External Depth - Metric
290mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.813