Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No080868
Order Code3402138
Also Known AsGTIN UPC EAN: 4007249808684
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourSilver
Product Range-
Product Overview
- 3.5mm stereo jack plug to plug ‘Aluline’ lead
- Extra-small plug housing for compact MP3 players/mobile phones such as iPod Nano/Touch, iPhone, iPad
- For connecting audio devices via the headphone jack
- Connector housing in a professional high-end design
- Gold plated contacts
- High quality copper shielded inner conductor material (OFC)
- Highly flexible, elegant and tearproof mesh jacket
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Silver
SVHC
No SVHC (15-Jan-2018)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05