Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135756
Order Code3403291
Also Known AsGTIN UPC EAN: 4047443367563
No Longer Manufactured
Product Overview
Compact 4 Port USB hub that provides two external USB-A ports, 1x USB-C and 1x HDMI for easily connecting external devices or peripherals to a PC or laptop.
- Well spaced USB ports; ideal for connecting large or non-standard devices
- Super speed data transfer rates of up to 5Gb/s
- USB-C adaptor for perfect, high resolution ultra HD quality (3840x2160)
- Robust aluminium surface
- Convenient integrated USB-C cable for connection to PC/laptop
- Backwards compatible with USB 3.0 and USB 2.0 devices
Contents
Hub and user guide
Technical Specifications
No. of Ports
3Ports
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109