Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101778
Order Code3409721
Product RangeHama Vienna
Also Known AsGTIN UPC EAN: 4047443368126
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00101778
Order Code3409721
Product RangeHama Vienna
Also Known AsGTIN UPC EAN: 4047443368126
External Height - Imperial16.93"
External Height - Metric430mm
External Width - Imperial13.78"
External Width - Metric350mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeHama Vienna
Product Overview
Ideal for outdoor activities, this rugged and sturdy laptop backpack provides convenient transportation, safe storage and protection for your laptop and its accessories. The rainproof zips protect from penetrating water and dirt and the large padded notebook compartment keeps your laptop safe during transportation. A well made, reliable backpack with plenty of storage perfect for those on the go!
- Organiser structure in the front pocket makes it easy to find accessories such as pens and mobile phone
- Removeable laptop sleeve (420x270x50mm) gives greater protection for your laptop
- Rainproof zip protects from penetrating water and dirt
- Convenient laptop compartment that opens to the side
- Two large zipped compartments and two small zipped compartments on the side for extra storage
- Large document compartment for safely storing paperwork and files
- Padded back for ergonomic and comfortable carrying
- Headphone output
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
16.93"
External Width - Imperial
13.78"
External Depth - Imperial
5.91"
Product Range
Hama Vienna
External Height - Metric
430mm
External Width - Metric
350mm
External Depth - Metric
150mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843