Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101739
Order Code3403322
Product RangeHama Montego
Also Known AsGTIN UPC EAN: 4047443367686
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00101739
Order Code3403322
Product RangeHama Montego
Also Known AsGTIN UPC EAN: 4047443367686
External Height - Imperial12.99"
External Height - Metric330mm
External Width - Imperial17.72"
External Width - Metric450mm
External Depth - Imperial2.95"
External Depth - Metric75mm
Product RangeHama Montego
Product Overview
Keep your laptop and all its accessories together in one convenient place. The Hama Montego laptop bag has compartments suitable to store your mouse, headphones, power lead and paperwork, everything you need to take with you from home to the office or vice versa!
- Stylish bag that lets you protect your laptop and accessories in style
- Spacious padded laptop compartment for screen sizes up to 17.3"
- Hook and loop fastener to secure laptop during transportation
- Large front pocket for additional accessories or personal items and two additional accessory compartments within
- Removable padded shoulder strap
Technical Specifications
External Height - Imperial
12.99"
External Width - Imperial
17.72"
External Depth - Imperial
2.95"
Product Range
Hama Montego
External Height - Metric
330mm
External Width - Metric
450mm
External Depth - Metric
75mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598