Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101579
Order Code3409720
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369345
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00101579
Order Code3409720
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369345
External Height - Imperial13.78"
External Height - Metric350mm
External Width - Imperial16.14"
External Width - Metric410mm
External Depth - Imperial9.45"
External Depth - Metric240mm
Product RangeHama Business
Product Overview
Make life simpler with this well-designed, stylish laptop trolley bag. Ideal for the safe storage and transportation of laptops and their accessories. Perfect for commuters and travellers, this compact and ready to go trolley has an extendable handle with transportation wheels with the added option of a padded handle on the case. Designed with both internal and external storage pockets it really is keeps things organised and handy whilst taking that important business trip!
- Compact and ready to go trolley bag that will protect your laptop and accessories in style
- Spacious padded laptop compartment for screen sizes up to 15.6"
- Hook and loop fastener to secure laptop during transportation
- Large main compartment with retention straps suitable for storing toiletries, clothing and shoes, ideal for overnight stays
- Large front pocket for additional accessories or personal items and additional document compartment within
- Organiser structure within the front pocket makes it easy to find items such as pens, mobile phone, rail cards, bus passes and tablet quickly
- Extendable pulling handle and padded carry handle for carry options
- Personalisation tag for name and address on the reverse
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
13.78"
External Width - Imperial
16.14"
External Depth - Imperial
9.45"
Product Range
Hama Business
External Height - Metric
350mm
External Width - Metric
410mm
External Depth - Metric
240mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.784