Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101576
Order Code3409719
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369314
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00101576
Order Code3409719
Product RangeHama Business
Also Known AsGTIN UPC EAN: 4047443369314
External Height - Imperial13.78"
External Height - Metric350mm
External Width - Imperial16.14"
External Width - Metric410mm
External Depth - Imperial3.94"
External Depth - Metric100mm
Product RangeHama Business
Product Overview
A fashionably designed laptop bag with secure, padded compartment and seperate pockets suitable for storing a mouse, power lead and documents. Within the front compartment there is an organised space to store your mobile phone, a small tablet and three pockets for your pens. The laptop bag also has a convenient trolley strap great for those on the go.
- Stylish bag that lets you protect your laptop and accessories in style
- Spacious padded laptop compartment for screen sizes up to 15.6"
- Hook and loop fastener to secure laptop during transportation
- Large front pocket for additional accessories or personal items and two additional accessory compartments within
- Two additional document pockets ideal for files or paperwork
- Trolley strap for convenient attachment to the handle of a trolley
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
13.78"
External Width - Imperial
16.14"
External Depth - Imperial
3.94"
Product Range
Hama Business
External Height - Metric
350mm
External Width - Metric
410mm
External Depth - Metric
100mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.857