Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part NoGORILLA TAPE SILVER 11M
Order Code3532527
Also Known AsGTIN UPC EAN: 5704947002848
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part NoGORILLA TAPE SILVER 11M
Order Code3532527
Also Known AsGTIN UPC EAN: 5704947002848
Tape TypeGaffer
Adhesive Type-
Tape ColourSilver
Total Tape Thickness-
Roll Length - Imperial36.1ft
Roll Length - Metric11m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range-
SVHCTo Be Advised
Product Overview
Gorilla Tape® is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want. The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
- Tough, strong and long lasting
- Designed to stick to rough surfaces including wood, stucco, plaster, brick, metal and more
- Can be used as a semi-permanent fix
- Strong reinforced backing
- Ideal for outdoor applications including tree stands, tent repairs, hide shelters as well as fishing equipment
- Colour: Silver
- Length: 11m
- Width: 48mm
Technical Specifications
Tape Type
Gaffer
Tape Colour
Silver
Roll Length - Imperial
36.1ft
Tape Width - Imperial
1.88"
Product Range
-
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
11m
Tape Width - Metric
48mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288