Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFREUD TOOLS
Manufacturer Part NoLP91M 005
Order Code3391510
Product RangeFreud Tools - Circular Saw Blades
Also Known AsGTIN UPC EAN: 8025331516930
No Longer Manufactured
Product Information
ManufacturerFREUD TOOLS
Manufacturer Part NoLP91M 005
Order Code3391510
Product RangeFreud Tools - Circular Saw Blades
Also Known AsGTIN UPC EAN: 8025331516930
Saw TypeCircular
Blade Length-
Blade Diameter250mm
Product RangeFreud Tools - Circular Saw Blades
Product Overview
The ultimate saw blade for maximum applications, cuts wood, nail embedded wood, wood derivatives, laminates, Plexiglas, plastic, aluminium, trespa, and mild Steel.
Technical Specifications
Saw Type
Circular
Blade Diameter
250mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
Freud Tools - Circular Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.858