Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFREUD TOOLS
Manufacturer Part NoLP30M025
Order Code3391508
Product RangeFreud Tools - Circular Saw Blades
Also Known AsGTIN UPC EAN: 8025331202352
No Longer Manufactured
Product Information
ManufacturerFREUD TOOLS
Manufacturer Part NoLP30M025
Order Code3391508
Product RangeFreud Tools - Circular Saw Blades
Also Known AsGTIN UPC EAN: 8025331202352
Saw TypeCircular
Blade Length-
Blade Diameter250mm
Product RangeFreud Tools - Circular Saw Blades
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Cuts all types of wood and composite materials
- Perma Shield® coating body for an excellent and clean cross cut of wood
- Perma shield coating prolong the blade life and minimise noise levels
- Made from high strength steel
- Bore - 30mm
Technical Specifications
Saw Type
Circular
Blade Diameter
250mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
Freud Tools - Circular Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.774