Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoSTPP586SS
Order Code4265323
Product RangeForgefix - Pan Head Self Tapping Screws
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoSTPP586SS
Order Code4265323
Product RangeForgefix - Pan Head Self Tapping Screws
Thread Size - ImperialNo.6
Thread Size - Metric3.5mm
Screw Length16mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StylePan Head Pozidriv
Product RangeForgefix - Pan Head Self Tapping Screws
Product Overview
- Supplied in a box of 100
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
16mm
Fastener Material
Stainless Steel A2
Product Range
Forgefix - Pan Head Self Tapping Screws
Thread Size - Metric
3.5mm
Fastener Plating
-
Screw Head Style
Pan Head Pozidriv
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125