Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoMPS316Y
Order Code3374768
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485020752
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoMPS316Y
Order Code3374768
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485020752
Thread Size - Imperial-
Thread Size - Metric3mm
Screw Length16mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
SVHCTo Be Advised
Product Overview
Multi-purpose screw For use in hardwood, softwood, masonry, chipboard and MDF, sheet steel and plastic.
- PZ1 Drive, Industry standard head
- Single thread
- Countersunk head
- Yellow zinc passivated finish
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Fastener Material
Steel
Product Range
Forgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Metric
3mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115