Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No10SQPL5012
Order Code4265586
Product RangeForgefix - Square Plate Washers
Also Known AsGTIN UPC EAN: 5028485023500
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part No10SQPL5012
Order Code4265586
Product RangeForgefix - Square Plate Washers
Also Known AsGTIN UPC EAN: 5028485023500
Internal Diameter12mm
External Diameter50mm
Product RangeForgefix - Square Plate Washers
SVHCTo Be Advised
Product Overview
- Large surface area suitable for heavy duty fastening
- Bright zinc plated for increased corrosion resistance
- Heavy duty
- 3mm Profile
- Steel with a Zinc Plated Finish
- Metric Size: 50mm x 50mm x 12mm
Technical Specifications
Internal Diameter
12mm
Product Range
Forgefix - Square Plate Washers
External Diameter
50mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424