Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFEMC004GPG-E440
Order Code4750987
Product Range3.3V MLC NAND Flash Memories
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €12.760 |
10+ | €11.730 |
25+ | €11.100 |
50+ | €10.670 |
100+ | €10.310 |
250+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFEMC004GPG-E440
Order Code4750987
Product Range3.3V MLC NAND Flash Memories
Flash Memory TypeMLC NAND
Memory Density4GB
Memory Configuration4G x 8bit
InterfaceseMMC 5.1
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V MLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Configuration
4G x 8bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-25°C
Product Range
3.3V MLC NAND Flash Memories
Memory Density
4GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001