You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
71.41.8.230.1021
Voltage Monitoring Relay, 71 Series, SPDT, 10 A, DIN Rail, 250 VAC, Screw
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 71.41.8.230.1021
- Order Code:
- 1344224
- Product Range
- 71 Series
- Technical Datasheet:
- 71.41.8.230.1021 Datasheet
Product Range Selector (71 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 71 Series
- :
- SPDT
- :
- 10A
- :
- DIN Rail
- :
- 250VAC
- :
- Screw
- :
- -
- :
- 230VAC
- :
- 4VA
Technical Documents (1)
Product Overview
- Fixed over and undervoltage detection
- LED indication
- Link selectable 5 or 10 minute lock-out delay
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €154.33 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.