Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPCM 175/125 G ENCLOSURE
Order Code9272348
Product RangeMNX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.730 |
| 5+ | €44.820 |
| 10+ | €43.900 |
| 20+ | €42.990 |
Price for:Each
Minimum: 1
Multiple: 1
€45.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 175/125 G ENCLOSURE
Order Code9272348
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial4.92"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product RangeMNX Series
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PCM 175/125 G is a Non-metallic Enclosure made of polycarbonate (PC) with grey cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with metric knock-outs and TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
125mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
4.92"
External Depth - Imperial
7.09"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45